Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMTH8001STLW-13
Newark Part No.76AJ4291
Your Part Number
Technical Datasheet
Packaging Options
2,203 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 10+ | $8.820 |
| 25+ | $8.290 |
| 50+ | $7.770 |
| 100+ | $7.240 |
| 250+ | $7.140 |
| 500+ | $7.040 |
| 1000+ | $6.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH8001STLW-13
Newark Part No.76AJ4291
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id270A
Drain Source On State Resistance1100µohm
On Resistance Rds(on)0.0011ohm
Transistor Case StylePowerDI 1012
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd136W
Power Dissipation136W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1100µohm
Transistor Case Style
PowerDI 1012
Rds(on) Test Voltage
10V
Power Dissipation Pd
136W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
270A
On Resistance Rds(on)
0.0011ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
136W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability