Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMTH61M8LPS-13
Newark Part No.21AJ9863
Your Part Number
Technical Datasheet
580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $2.620 |
| 25+ | $2.410 |
| 50+ | $2.210 |
| 100+ | $2.020 |
| 250+ | $1.900 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH61M8LPS-13
Newark Part No.21AJ9863
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id225A
On Resistance Rds(on)0.0012ohm
Drain Source On State Resistance1200µohm
Transistor Case StylePowerDI 5060
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd3.2W
Power Dissipation3.2W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0012ohm
Transistor Case Style
PowerDI 5060
Rds(on) Test Voltage
10V
Power Dissipation Pd
3.2W
No. of Pins
8Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
225A
Drain Source On State Resistance
1200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
3.2W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability