Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMTH4014LPD-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.28AK8832
Your Part Number
2,321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $0.847 |
| 25+ | $0.751 |
| 50+ | $0.656 |
| 100+ | $0.560 |
| 250+ | $0.501 |
| 500+ | $0.440 |
| 1000+ | $0.398 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH4014LPD-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.28AK8832
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id43.6A
Continuous Drain Current Id N Channel43.6A
Continuous Drain Current Id P Channel43.6A
Drain Source On State Resistance N Channel0.015ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel42.8W
Power Dissipation P Channel42.8W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
43.6A
Continuous Drain Current Id P Channel
43.6A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
42.8W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
43.6A
Drain Source On State Resistance N Channel
0.015ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
42.8W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
