Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMTH10H003SPSW-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4845
Re-Reel36AJ8876RL
Cut Tape36AJ8876
Your Part Number
468 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.440 | $22.20 |
| Total Price | $22.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.440 |
| 10+ | $2.540 |
| 15+ | $2.490 |
| 25+ | $2.450 |
| 50+ | $2.400 |
| 125+ | $2.350 |
| 250+ | $2.300 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.750 |
| 5000+ | $1.710 |
| 7500+ | $1.660 |
| 12500+ | $1.630 |
| 25000+ | $1.590 |
| 62500+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH10H003SPSW-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4845
Re-Reel36AJ8876RL
Cut Tape36AJ8876
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id166A
On Resistance Rds(on)0.0022ohm
Drain Source On State Resistance3000µohm
Transistor Case StylePowerDI 5060
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation2.6W
Power Dissipation Pd2.6W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0022ohm
Transistor Case Style
PowerDI 5060
Rds(on) Test Voltage
10V
Power Dissipation
2.6W
No. of Pins
8Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
166A
Drain Source On State Resistance
3000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
Power Dissipation Pd
2.6W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
