Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT6018LDR-13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28AK8893
Your Part Number
3,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.050 |
| 25+ | $0.933 |
| 50+ | $0.815 |
| 100+ | $0.697 |
| 250+ | $0.622 |
| 500+ | $0.547 |
| 1000+ | $0.458 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT6018LDR-13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28AK8893
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id8.8A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel8.8A
Continuous Drain Current Id P Channel8.8A
Drain Source On State Resistance N Channel0.017ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleV-DFN3030
No. of Pins8Pins
Power Dissipation N Channel1.9W
Power Dissipation P Channel1.9W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
8.8A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1.9W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Continuous Drain Current Id
8.8A
Continuous Drain Current Id N Channel
8.8A
Drain Source On State Resistance N Channel
0.017ohm
Transistor Case Style
V-DFN3030
Power Dissipation N Channel
1.9W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
