Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT6016LFDF-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4853
Re-Reel88AH8627RL
Cut Tape88AH8627
Product RangeDMT6016LFDF
Your Part Number
2,555 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.280 | $6.40 |
| Total Price | $6.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.280 |
| 10+ | $0.838 |
| 15+ | $0.778 |
| 25+ | $0.718 |
| 50+ | $0.644 |
| 125+ | $0.582 |
| 250+ | $0.570 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.383 |
| 6000+ | $0.366 |
| 9000+ | $0.348 |
| 15000+ | $0.341 |
| 30000+ | $0.334 |
| 75000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT6016LFDF-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4853
Re-Reel88AH8627RL
Cut Tape88AH8627
Product RangeDMT6016LFDF
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.9A
Drain Source On State Resistance0.16ohm
On Resistance Rds(on)0.0122ohm
Transistor Case StyleUDFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation820mW
Power Dissipation Pd820mW
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeDMT6016LFDF
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.16ohm
Transistor Case Style
UDFN2020
Rds(on) Test Voltage
10V
Power Dissipation
820mW
No. of Pins
6Pins
Product Range
DMT6016LFDF
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
8.9A
On Resistance Rds(on)
0.0122ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
820mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
