Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT6015LPDW-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel13AJ5656RL
Cut Tape13AJ5656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $0.875 |
| 100+ | $0.626 |
| 250+ | $0.580 |
| 500+ | $0.534 |
| 1000+ | $0.509 |
| 2500+ | $0.488 |
| 5000+ | $0.473 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT6015LPDW-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel13AJ5656RL
Cut Tape13AJ5656
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id17.1A
Continuous Drain Current Id N Channel17.1A
Continuous Drain Current Id P Channel17.1A
Drain Source On State Resistance N Channel0.018ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel2.4W
Power Dissipation P Channel2.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
17.1A
Continuous Drain Current Id P Channel
17.1A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
2.4W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
17.1A
Drain Source On State Resistance N Channel
0.018ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
2.4W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
