Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT6007LFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4851
Re-Reel81AH8914RL
Cut Tape81AH8914
Your Part Number
1 In Stock
56,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.620 | $13.10 |
| Total Price | $13.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.620 |
| 10+ | $1.760 |
| 15+ | $1.650 |
| 25+ | $1.530 |
| 50+ | $1.380 |
| 125+ | $1.260 |
| 250+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.909 |
| 4000+ | $0.873 |
| 6000+ | $0.837 |
| 10000+ | $0.820 |
| 20000+ | $0.804 |
| 50000+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT6007LFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4851
Re-Reel81AH8914RL
Cut Tape81AH8914
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id80A
On Resistance Rds(on)0.0045ohm
Drain Source On State Resistance6000µohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd2.2W
Power Dissipation2.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0045ohm
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
10V
Power Dissipation Pd
2.2W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (04-Feb-2026)
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
6000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
2.2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
