Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT47M2LDVQ-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.28AK8872
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.170 |
| 25+ | $1.050 |
| 50+ | $0.917 |
| 100+ | $0.787 |
| 250+ | $0.703 |
| 500+ | $0.620 |
| 1000+ | $0.567 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT47M2LDVQ-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.28AK8872
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id30.2A
Continuous Drain Current Id N Channel30.2A
Continuous Drain Current Id P Channel30.2A
Drain Source On State Resistance N Channel0.0108ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerDI3333
No. of Pins8Pins
Power Dissipation N Channel14.8W
Power Dissipation P Channel14.8W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
30.2A
Continuous Drain Current Id P Channel
30.2A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
14.8W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
30.2A
Drain Source On State Resistance N Channel
0.0108ohm
Transistor Case Style
PowerDI3333
Power Dissipation N Channel
14.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
