Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT35M4LFVW-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.12AJ7130
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 10+ | $0.583 |
| 25+ | $0.514 |
| 50+ | $0.446 |
| 100+ | $0.377 |
| 250+ | $0.333 |
| 500+ | $0.288 |
| 1000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT35M4LFVW-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.12AJ7130
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id16A
On Resistance Rds(on)0.0046ohm
Drain Source On State Resistance4600µohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd1.5W
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0046ohm
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.5W
No. of Pins
8Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
4600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
