Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT15H017LPS-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4849
Re-Reel68AH9586RL
Cut Tape68AH9586
Your Part Number
6 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.930 | $14.65 |
| Total Price | $14.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.930 |
| 10+ | $1.610 |
| 15+ | $1.580 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 125+ | $1.470 |
| 250+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.070 |
| 5000+ | $1.050 |
| 7500+ | $1.030 |
| 12500+ | $1.010 |
| 25000+ | $0.984 |
| 62500+ | $0.963 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT15H017LPS-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4849
Re-Reel68AH9586RL
Cut Tape68AH9586
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id58A
Drain Source On State Resistance0.0175ohm
On Resistance Rds(on)0.014ohm
Transistor Case StylePowerDI5060
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation1.3W
Power Dissipation Pd1.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0175ohm
Transistor Case Style
PowerDI5060
Rds(on) Test Voltage
10V
Power Dissipation
1.3W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
58A
On Resistance Rds(on)
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
Power Dissipation Pd
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
