Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP4047LFDE-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4832
Re-Reel82Y6592RL
Cut Tape82Y6592
Your Part Number
1,450 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $0.667 |
| 100+ | $0.598 |
| 250+ | $0.586 |
| 500+ | $0.574 |
| 1000+ | $0.562 |
| 2500+ | $0.550 |
| 5000+ | $0.538 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.337 |
| 6000+ | $0.321 |
| 9000+ | $0.305 |
| 15000+ | $0.299 |
| 30000+ | $0.293 |
| 75000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4047LFDE-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4832
Re-Reel82Y6592RL
Cut Tape82Y6592
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id3.3A
On Resistance Rds(on)0.026ohm
Drain Source On State Resistance0.033ohm
Transistor Case StyleUDFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd700mW
Gate Source Threshold Voltage Max2.2V
Power Dissipation700mW
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.026ohm
Transistor Case Style
UDFN2020
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
3.3A
Drain Source On State Resistance
0.033ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
700mW
Power Dissipation
700mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
