Print Page
Image is for illustrative purposes only. Please refer to product description.

1,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $0.966 |
| 25+ | $0.858 |
| 50+ | $0.749 |
| 100+ | $0.641 |
| 250+ | $0.571 |
| 500+ | $0.501 |
| 1000+ | $0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4015SPS-13Copy
Newark Part No.28AK8777
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id8.5A
Drain Source On State Resistance7000µohm
On Resistance Rds(on)0.007ohm
Transistor Case StylePowerDI 5060
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd1.3W
Power Dissipation1.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
7000µohm
Transistor Case Style
PowerDI 5060
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.3W
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
8.5A
On Resistance Rds(on)
0.007ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
