Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMP3010LK3-13Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel86AK4817 Re-Reel68AH9564RL Cut Tape68AH9564 |
| Your Part Number | |
| Technical Datasheet |
687 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.570 | $7.85 |
| Total Price | $7.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.570 |
| 10+ | $1.030 |
| 15+ | $0.960 |
| 25+ | $0.889 |
| 50+ | $0.799 |
| 125+ | $0.724 |
| 250+ | $0.710 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.505 |
| 5000+ | $0.483 |
| 7500+ | $0.461 |
| 12500+ | $0.452 |
| 25000+ | $0.443 |
| 62500+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMP3010LK3-13Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel86AK4817 Re-Reel68AH9564RL Cut Tape68AH9564 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 17A |
| Drain Source On State Resistance | 8000µohm |
| On Resistance Rds(on) | 0.0065ohm |
| Transistor Case Style | TO-252 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation | 1.7W |
| Power Dissipation Pd | 1.7W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| Drain Source On State Resistance | 8000µohm |
| Transistor Case Style | TO-252 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1.7W |
| No. of Pins | 3Pins |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 17A |
| On Resistance Rds(on) | 0.0065ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation Pd | 1.7W |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
