Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3007SFG-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel15AC8192RL
Cut Tape15AC8192
Your Part Number
1,073 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $0.812 |
| 100+ | $0.736 |
| 250+ | $0.721 |
| 500+ | $0.707 |
| 1000+ | $0.692 |
| 2500+ | $0.677 |
| 5000+ | $0.662 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3007SFG-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel15AC8192RL
Cut Tape15AC8192
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id70A
On Resistance Rds(on)0.0043ohm
Drain Source On State Resistance4300µohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.8W
Gate Source Threshold Voltage Max3V
Power Dissipation2.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0043ohm
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
70A
Drain Source On State Resistance
4300µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.8W
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for DMP3007SFG-13
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
