Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMP2305U-7
Newark Part No.
Re-Reel23T5607
Cut Tape23T5607
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 10+ | $0.241 |
| 25+ | $0.214 |
| 50+ | $0.186 |
| 100+ | $0.159 |
| 250+ | $0.141 |
| 500+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2305U-7
Newark Part No.
Re-Reel23T5607
Cut Tape23T5607
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.2A
Drain Source On State Resistance0.06ohm
On Resistance Rds(on)0.045ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.4W
Gate Source Threshold Voltage Max500mV
Power Dissipation1.4W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DMP2305U-7 is a P-channel enhancement-mode FET with moulded plastic case and solderable matte tin annealed over copper lead-frame terminals as per MIL-STD-202 standard.
- Low ON-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Halogen-free, Green device
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.2A
On Resistance Rds(on)
0.045ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.4W
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.06ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
500mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for DMP2305U-7
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate