Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.111 |
| 6000+ | $0.107 |
| 12000+ | $0.103 |
| 18000+ | $0.098 |
| 30000+ | $0.092 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$333.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2170U-7
Newark Part No.86AK4813
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.1A
Drain Source On State Resistance0.09ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.01V
Power Dissipation780mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.1A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
780mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.09ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.01V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for DMP2170U-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability