Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2005UFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8688RL
Cut Tape28AK8688
Your Part Number
1,882 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.960 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 50+ | $1.220 |
| 100+ | $0.796 |
| 250+ | $0.711 |
| 500+ | $0.626 |
| 1000+ | $0.535 |
| 2500+ | $0.444 |
| 5000+ | $0.435 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2005UFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8688RL
Cut Tape28AK8688
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id89A
Drain Source On State Resistance3500µohm
On Resistance Rds(on)0.0035ohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation Pd48W
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
3500µohm
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
48W
No. of Pins
8Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Channel Type
P Channel
Continuous Drain Current Id
89A
On Resistance Rds(on)
0.0035ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
