Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN62D0U-13Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel86AK4789 Re-Reel07AH3790RL Cut Tape07AH3790 |
| Your Part Number | |
| Technical Datasheet |
115,179 In Stock
269,424 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.313 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.313 |
| 50+ | $0.144 |
| 100+ | $0.127 |
| 250+ | $0.124 |
| 500+ | $0.122 |
| 1000+ | $0.119 |
| 2500+ | $0.117 |
| 5000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.064 |
| 20000+ | $0.061 |
| 30000+ | $0.057 |
| 50000+ | $0.056 |
| 100000+ | $0.055 |
| 250000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN62D0U-13Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel86AK4789 Re-Reel07AH3790RL Cut Tape07AH3790 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 380mA |
| Drain Source On State Resistance | 2ohm |
| On Resistance Rds(on) | 1.2ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation Pd | 380mW |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation | 380mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DMN62D0U-13 is a N-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications. Typical applications include motor controls, power-management functions, and backlighting.
- Low on-resistance, low input capacitance, ESD protected up to 1kV
- Fast switching speed, low input/output leakage
- Drain-source voltage is 60V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is 380mA at TA = +25°C, VGS = 4.5V, steady state
- Pulsed drain current (10µs pulse, duty cycle = 1%) is 1.2A at TA = +25°C
- Total power dissipation is 380mW at TA = +25°C
- Maximum continuous body diode forward current is 0.4A at TA = +25°C
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 2ohm |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 1V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 380mA |
| On Resistance Rds(on) | 1.2ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 380mW |
| Power Dissipation | 380mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for DMN62D0U-13
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
