Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN61D8LVTQ-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel28AK8630RL Cut Tape28AK8630 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.927 | $4.64 |
| Total Price | $4.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.927 |
| 10+ | $0.604 |
| 15+ | $0.554 |
| 25+ | $0.504 |
| 50+ | $0.454 |
| 125+ | $0.404 |
| 250+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN61D8LVTQ-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel28AK8630RL Cut Tape28AK8630 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Drain Source Voltage Vds N Channel | 60V |
| Continuous Drain Current Id | 630mA |
| Drain Source Voltage Vds P Channel | 60V |
| Continuous Drain Current Id N Channel | 630mA |
| Continuous Drain Current Id P Channel | 630mA |
| Drain Source On State Resistance N Channel | 1.8ohm |
| Drain Source On State Resistance P Channel | - |
| Transistor Case Style | TSOT-26 |
| No. of Pins | 6Pins |
| Power Dissipation N Channel | 1.09W |
| Power Dissipation P Channel | 1.09W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds N Channel | 60V |
| Drain Source Voltage Vds P Channel | 60V |
| Continuous Drain Current Id P Channel | 630mA |
| Drain Source On State Resistance P Channel | - |
| No. of Pins | 6Pins |
| Power Dissipation P Channel | 1.09W |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 60V |
|---|---|
| Continuous Drain Current Id | 630mA |
| Continuous Drain Current Id N Channel | 630mA |
| Drain Source On State Resistance N Channel | 1.8ohm |
| Transistor Case Style | TSOT-26 |
| Power Dissipation N Channel | 1.09W |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
