Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN6075S-7Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel86AK4784 Re-Reel07AH3784RL Cut Tape07AH3784 |
| Your Part Number | |
| Technical Datasheet |
16,030 In Stock
42,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.483 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 50+ | $0.227 |
| 100+ | $0.201 |
| 250+ | $0.197 |
| 500+ | $0.193 |
| 1000+ | $0.189 |
| 2500+ | $0.185 |
| 5000+ | $0.181 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.121 |
| 6000+ | $0.114 |
| 9000+ | $0.107 |
| 15000+ | $0.105 |
| 30000+ | $0.103 |
| 75000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN6075S-7Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel86AK4784 Re-Reel07AH3784RL Cut Tape07AH3784 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 2A |
| Drain Source On State Resistance | 0.085ohm |
| On Resistance Rds(on) | 0.069ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 800mW |
| Power Dissipation | 800mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 0.085ohm |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 800mW |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2A |
| On Resistance Rds(on) | 0.069ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 800mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for DMN6075S-7
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
