Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN5L06WK-7Copy
Newark Part No.99AC3925
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id300mA
Drain Source On State Resistance2ohm
On Resistance Rds(on)2ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Power Dissipation Pd250mW
Gate Source Threshold Voltage Max1V
Power Dissipation250mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
2ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
5V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
300mA
On Resistance Rds(on)
2ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
250mW
Power Dissipation
250mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
