Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN5L06VK-7Copy
Newark Part No.99AC3924
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Continuous Drain Current Id280mA
Drain Source Voltage Vds P Channel50V
Drain Source Voltage Vds50V
Continuous Drain Current Id N Channel280mA
Continuous Drain Current Id P Channel280mA
Drain Source On State Resistance N Channel2ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
280mA
Drain Source Voltage Vds
50V
Continuous Drain Current Id P Channel
280mA
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
50V
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id N Channel
280mA
Drain Source On State Resistance N Channel
2ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
