Print Page
Image is for illustrative purposes only. Please refer to product description.

340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.208 |
| 25+ | $0.187 |
| 50+ | $0.167 |
| 100+ | $0.146 |
| 250+ | $0.125 |
| 500+ | $0.103 |
| 1000+ | $0.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN53D0LDW-13Copy
Newark Part No.28AK8598
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds50V
Continuous Drain Current Id360mA
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id N Channel360mA
Continuous Drain Current Id P Channel360mA
Drain Source On State Resistance N Channel1.6ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel310mW
Power Dissipation P Channel310mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id P Channel
360mA
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
310mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id
360mA
Continuous Drain Current Id N Channel
360mA
Drain Source On State Resistance N Channel
1.6ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
310mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
