Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3016LFDF-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4772
Re-Reel36AJ3585RL
Cut Tape36AJ3585
Your Part Number
1,748 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.942 | $4.71 |
| Total Price | $4.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.942 |
| 10+ | $0.604 |
| 15+ | $0.559 |
| 25+ | $0.514 |
| 50+ | $0.458 |
| 125+ | $0.410 |
| 250+ | $0.402 |
| 500+ | $0.394 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.265 |
| 9000+ | $0.239 |
| 15000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3016LFDF-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4772
Re-Reel36AJ3585RL
Cut Tape36AJ3585
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id10A
Drain Source On State Resistance0.012ohm
On Resistance Rds(on)0.008ohm
Transistor Case StyleU-DFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation2.02W
Power Dissipation Pd2.02W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.012ohm
Transistor Case Style
U-DFN2020
Rds(on) Test Voltage
10V
Power Dissipation
2.02W
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
0.008ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
2.02W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
