Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.144 |
| 6000+ | $0.137 |
| 12000+ | $0.130 |
| 18000+ | $0.123 |
| 30000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2020LSN-7Copy
Newark Part No.86AK4759
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.9A
Drain Source On State Resistance0.02ohm
Transistor Case StyleSC-59
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation610mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.9A
Transistor Case Style
SC-59
Rds(on) Test Voltage
4.5V
Power Dissipation
610mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for DMN2020LSN-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
