Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN1045UFR4-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK8473RL
Cut Tape28AK8473
Your Part Number
724 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.490 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 50+ | $0.303 |
| 100+ | $0.192 |
| 250+ | $0.168 |
| 500+ | $0.144 |
| 1000+ | $0.128 |
| 2500+ | $0.125 |
| 5000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1045UFR4-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK8473RL
Cut Tape28AK8473
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id3.2A
On Resistance Rds(on)0.025ohm
Drain Source On State Resistance0.025ohm
Transistor Case StyleX2-DFN1010
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation500mW
Power Dissipation Pd500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
12V
On Resistance Rds(on)
0.025ohm
Transistor Case Style
X2-DFN1010
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
3.2A
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
500mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
