Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN1019UVT-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.28AK8470
Your Part Number
445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.608 |
| 10+ | $0.376 |
| 25+ | $0.334 |
| 50+ | $0.290 |
| 100+ | $0.248 |
| 250+ | $0.218 |
| 500+ | $0.188 |
| 1000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1019UVT-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.28AK8470
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id10.7A
Drain Source On State Resistance7000µohm
On Resistance Rds(on)0.007ohm
Transistor Case StyleTSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max530mV
Power Dissipation Pd1.73W
Power Dissipation1.73W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
7000µohm
Transistor Case Style
TSOT-26
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
1.73W
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
10.7A
On Resistance Rds(on)
0.007ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
530mV
Power Dissipation
1.73W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
