Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN1019USN-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel07AH3761 Re-Reel07AH3760RL Cut Tape07AH3760 |
| Your Part Number | |
| Technical Datasheet |
2,780 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.721 | $3.60 |
| Total Price | $3.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.721 |
| 10+ | $0.461 |
| 15+ | $0.426 |
| 25+ | $0.390 |
| 50+ | $0.346 |
| 125+ | $0.309 |
| 250+ | $0.303 |
| 500+ | $0.297 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.196 |
| 6000+ | $0.186 |
| 9000+ | $0.176 |
| 15000+ | $0.172 |
| 30000+ | $0.169 |
| 75000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN1019USN-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel07AH3761 Re-Reel07AH3760RL Cut Tape07AH3760 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 12V |
| Continuous Drain Current Id | 9.3A |
| Drain Source On State Resistance | 0.01ohm |
| On Resistance Rds(on) | 0.007ohm |
| Transistor Case Style | SC-59 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 800mV |
| Power Dissipation Pd | 680mW |
| Power Dissipation | 680mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 12V |
| Drain Source On State Resistance | 0.01ohm |
| Transistor Case Style | SC-59 |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation Pd | 680mW |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 9.3A |
| On Resistance Rds(on) | 0.007ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 800mV |
| Power Dissipation | 680mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for DMN1019USN-7
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
