Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG9926UDM-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8429RL
Cut Tape28AK8429
Your Part Number
2,195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.887 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 50+ | $0.569 |
| 100+ | $0.386 |
| 250+ | $0.347 |
| 500+ | $0.308 |
| 1000+ | $0.282 |
| 2500+ | $0.276 |
| 5000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG9926UDM-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8429RL
Cut Tape28AK8429
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id4.2A
Continuous Drain Current Id N Channel4.2A
Continuous Drain Current Id P Channel4.2A
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-26
No. of Pins6Pins
Power Dissipation N Channel980mW
Power Dissipation P Channel980mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
4.2A
Continuous Drain Current Id P Channel
4.2A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
980mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
4.2A
Drain Source On State Resistance N Channel
0.028ohm
Transistor Case Style
SOT-26
Power Dissipation N Channel
980mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
