Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG4800LSD-13Copy
Newark Part No.
Full Reel86AK4746
Re-Reel82Y6567
Cut Tape82Y6567
Your Part Number
414 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.927 | $4.64 |
| Total Price | $4.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 10+ | $0.576 |
| 25+ | $0.508 |
| 50+ | $0.441 |
| 100+ | $0.373 |
| 250+ | $0.330 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.217 |
| 5000+ | $0.207 |
| 10000+ | $0.198 |
| 15000+ | $0.186 |
| 25000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG4800LSD-13Copy
Newark Part No.
Full Reel86AK4746
Re-Reel82Y6567
Cut Tape82Y6567
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id7.5A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel7.5A
Continuous Drain Current Id P Channel7.5A
Drain Source On State Resistance N Channel0.012ohm
Drain Source On State Resistance P Channel0.012ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
7.5A
Drain Source On State Resistance P Channel
0.012ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
7.5A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
7.5A
Drain Source On State Resistance N Channel
0.012ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DMG4800LSD-13
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
