Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMG2307L-7Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel07AH3745 Re-Reel07AH3744RL Cut Tape07AH3744 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
15,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.493 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.493 |
| 10+ | $0.308 |
| 15+ | $0.283 |
| 25+ | $0.258 |
| 50+ | $0.226 |
| 125+ | $0.199 |
| 250+ | $0.195 |
| 500+ | $0.191 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.118 |
| 6000+ | $0.116 |
| 9000+ | $0.113 |
| 15000+ | $0.111 |
| 30000+ | $0.109 |
| 75000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMG2307L-7Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel07AH3745 Re-Reel07AH3744RL Cut Tape07AH3744 |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 2.5A |
| On Resistance Rds(on) | 0.07ohm |
| Drain Source On State Resistance | 0.09ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 760mW |
| Power Dissipation Pd | 760mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.07ohm |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 760mW |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 2.5A |
| Drain Source On State Resistance | 0.09ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 760mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
