Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG2305UX-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4740
Re-Reel82Y6564RL
Cut Tape82Y6564
Your Part Number
84,860 In Stock
660,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.090 | $0.00 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.282 |
| 50+ | $0.176 |
| 100+ | $0.128 |
| 250+ | $0.114 |
| 500+ | $0.100 |
| 1000+ | $0.091 |
| 2500+ | $0.089 |
| 5000+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.090 |
| 6000+ | $0.085 |
| 12000+ | $0.081 |
| 18000+ | $0.075 |
| 30000+ | $0.068 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG2305UX-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4740
Re-Reel82Y6564RL
Cut Tape82Y6564
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.2A
Drain Source On State Resistance0.052ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation1.4W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
