Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG1029SV-7Copy
Newark Part No.
Re-Reel82Y6561
Cut Tape82Y6561
Your Part Number
1,694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.556 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.556 |
| 10+ | $0.199 |
| 25+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1029SV-7Copy
Newark Part No.
Re-Reel82Y6561
Cut Tape82Y6561
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id500mA
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel360mA
Drain Source On State Resistance N Channel1.7ohm
Drain Source On State Resistance P Channel4ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel450mW
Power Dissipation P Channel450mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
500mA
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
360mA
Drain Source On State Resistance P Channel
4ohm
No. of Pins
6Pins
Power Dissipation P Channel
450mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
1.7ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
450mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DMG1029SV-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
