Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC1229UFDB-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel36AJ3568RL
Cut Tape36AJ3568
Your Part Number
789 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.050 | $5.25 |
| Total Price | $5.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.050 |
| 10+ | $0.677 |
| 15+ | $0.627 |
| 25+ | $0.577 |
| 50+ | $0.514 |
| 125+ | $0.461 |
| 250+ | $0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1229UFDB-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel36AJ3568RL
Cut Tape36AJ3568
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id5.6A
Continuous Drain Current Id N Channel5.6A
Continuous Drain Current Id P Channel5.6A
Drain Source On State Resistance N Channel0.029ohm
Drain Source On State Resistance P Channel0.061ohm
Transistor Case StyleU-DFN2020
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id
5.6A
Continuous Drain Current Id P Channel
5.6A
Drain Source On State Resistance P Channel
0.061ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.4W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
5.6A
Drain Source On State Resistance N Channel
0.029ohm
Transistor Case Style
U-DFN2020
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
