Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC1030UFDBQ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8357RL
Cut Tape28AK8357
Your Part Number
327 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.642 |
| 100+ | $0.580 |
| 250+ | $0.568 |
| 500+ | $0.557 |
| 1000+ | $0.545 |
| 2500+ | $0.534 |
| 5000+ | $0.522 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1030UFDBQ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8357RL
Cut Tape28AK8357
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id5.1A
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel5.1A
Continuous Drain Current Id P Channel5.1A
Drain Source On State Resistance N Channel0.034ohm
Drain Source On State Resistance P Channel0.059ohm
Transistor Case StyleU-DFN2020
No. of Pins6Pins
Power Dissipation N Channel1.36W
Power Dissipation P Channel1.36W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
5.1A
Drain Source On State Resistance P Channel
0.059ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.36W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
12V
Continuous Drain Current Id
5.1A
Continuous Drain Current Id N Channel
5.1A
Drain Source On State Resistance N Channel
0.034ohm
Transistor Case Style
U-DFN2020
Power Dissipation N Channel
1.36W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
