Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDLPA006-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8348RL
Cut Tape28AK8348
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $0.863 |
| 100+ | $0.603 |
| 250+ | $0.548 |
| 500+ | $0.492 |
| 1000+ | $0.456 |
| 2500+ | $0.447 |
| 5000+ | $0.438 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDLPA006-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8348RL
Cut Tape28AK8348
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage85V
Average Forward Current160mA
Bridge Rectifier Case StyleSOT-363
No. of Pins6Pins
Forward Voltage Max1.25V
Bridge Rectifier MountingSurface Mount
Forward Surge Current4A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
160mA
No. of Pins
6Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
85V
Bridge Rectifier Case Style
SOT-363
Forward Voltage Max
1.25V
Forward Surge Current
4A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
