Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DGD0216WT-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel45AJ3191RL Cut Tape45AJ3191 |
| Your Part Number | |
| Technical Datasheet |
2,959 In Stock
26,674 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.705 |
| 100+ | $0.672 |
| 250+ | $0.661 |
| 500+ | $0.648 |
| 1000+ | $0.635 |
| 2500+ | $0.621 |
| 5000+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DGD0216WT-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel45AJ3191RL Cut Tape45AJ3191 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | Low Side |
| Power Switch Type | IGBT, MOSFET |
| Driver Case Style | TSOT-25 |
| No. of Pins | 5Pins |
| IC Case / Package | TSOT-25 |
| IC Mounting | Surface Mount |
| Input Type | Inverting, Non-Inverting |
| Source Current | 1.9A |
| Sink Current | 1.8A |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 35ns |
| Output Delay | 35ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | Low Side |
| Driver Case Style | TSOT-25 |
| IC Case / Package | TSOT-25 |
| Input Type | Inverting, Non-Inverting |
| Sink Current | 1.8A |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| Output Delay | 35ns |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | IGBT, MOSFET |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Source Current | 1.9A |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 35ns |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
