Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLZ15-7
Newark Part No.82T8887
Product RangeDFLZ1
Your Part Number
Technical Datasheet
Packaging Options
2,421 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 10+ | $0.310 |
| 25+ | $0.273 |
| 50+ | $0.235 |
| 100+ | $0.198 |
| 250+ | $0.185 |
| 500+ | $0.171 |
| 1000+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLZ15-7
Newark Part No.82T8887
Product RangeDFLZ1
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1W
Diode Case StyleSMD
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDFLZ1
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The DFLZ15-7 is a surface mount Power Zener Diode with moulded plastic/green moulding compound case, matte tin annealed over Alloy 42 lead frame terminals and cathode band connection.
- 1W Power dissipation on FR-4 PCB
- Lead-free finish
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Patented interlocking clip design for high surge capacity, US patent #7,095,113
Applications
Industrial
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SMD
Operating Temperature Max
150°C
Product Range
DFLZ1
SVHC
Lead (27-Jun-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability