Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLT26AQ-7
Newark Part No.12AJ7087
Product RangeDFLT Series
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.734 |
| 10+ | $0.430 |
| 25+ | $0.414 |
| 50+ | $0.397 |
| 100+ | $0.381 |
| 250+ | $0.365 |
| 500+ | $0.310 |
| 1000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLT26AQ-7
Newark Part No.12AJ7087
Product RangeDFLT Series
Technical Datasheet
Product RangeDFLT Series
TVS PolarityUnidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max42.1V
Diode Case StylePowerDI 123
No. of Pins2Pins
Minimum Breakdown Voltage28.9V
Maximum Breakdown Voltage31.9V
Peak Pulse Power Dissipation225W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
DFLT Series
Reverse Standoff Voltage
26V
Diode Case Style
PowerDI 123
Minimum Breakdown Voltage
28.9V
Peak Pulse Power Dissipation
225W
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
42.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability