Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDFLS260-7Copy
Newark Part No.82Y6514
Product RangeDFLS2
Your Part Number
1,394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.526 |
| 25+ | $0.464 |
| 50+ | $0.402 |
| 100+ | $0.339 |
| 250+ | $0.299 |
| 500+ | $0.259 |
| 1000+ | $0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS260-7Copy
Newark Part No.82Y6514
Product RangeDFLS2
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDFLS2
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
PowerDI 123
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
DFLS2
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
