Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDESD3V3Z1BCSF-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81AH8888RL
Cut Tape81AH8888
Your Part Number
10,000 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.416 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.416 |
| 10+ | $0.262 |
| 15+ | $0.242 |
| 25+ | $0.221 |
| 50+ | $0.196 |
| 125+ | $0.174 |
| 250+ | $0.171 |
| 500+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDESD3V3Z1BCSF-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81AH8888RL
Cut Tape81AH8888
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleX2-DSN0603
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
X2-DSN0603
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
