Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD7V0M1U2S9-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK9136RL
Cut Tape28AK9136
Your Part Number
529 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.319 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.319 |
| 10+ | $0.200 |
| 15+ | $0.184 |
| 25+ | $0.168 |
| 50+ | $0.148 |
| 125+ | $0.131 |
| 250+ | $0.128 |
| 500+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD7V0M1U2S9-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK9136RL
Cut Tape28AK9136
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max13V
Diode Case StyleSOD-923
No. of Pins2Pins
Minimum Breakdown Voltage7.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation90W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
7V
Diode Case Style
SOD-923
Minimum Breakdown Voltage
7.5V
Peak Pulse Power Dissipation
90W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
13V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
