Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD6V3S1U2LP-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.68AH9708
Your Part Number
5,398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.124 |
| 10+ | $0.089 |
| 25+ | $0.079 |
| 50+ | $0.072 |
| 100+ | $0.066 |
| 250+ | $0.060 |
| 500+ | $0.055 |
| 1000+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD6V3S1U2LP-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.68AH9708
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Operating Voltage6.3V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
X1-DFN1006
Operating Voltage
6.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
