Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0X1B2LP3-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK9132RL
Cut Tape28AK9132
Your Part Number
2,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.572 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.572 |
| 10+ | $0.306 |
| 15+ | $0.291 |
| 25+ | $0.276 |
| 50+ | $0.260 |
| 125+ | $0.245 |
| 250+ | $0.224 |
| 500+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0X1B2LP3-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK9132RL
Cut Tape28AK9132
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max14V
Diode Case StyleX2-DFN0603
No. of Pins2Pins
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5.5V
Diode Case Style
X2-DFN0603
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
