Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoD5V0S1UN2LP1610-7
Newark Part No.28AK9128
Your Part Number
Technical Datasheet
Packaging Options
1,020 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.266 |
| 25+ | $0.224 |
| 50+ | $0.181 |
| 100+ | $0.139 |
| 250+ | $0.129 |
| 500+ | $0.117 |
| 1000+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0S1UN2LP1610-7
Newark Part No.28AK9128
Technical Datasheet
Clamping Voltage Vc Max7.4V
Diode Case StyleUDFN1610
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
7.4V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
UDFN1610
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability