Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | D5V0S1B2LP-7BCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel28AK9127RL Cut Tape28AK9127 |
| Your Part Number | |
| Technical Datasheet |
277 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.290 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.290 |
| 50+ | $0.127 |
| 100+ | $0.111 |
| 250+ | $0.109 |
| 500+ | $0.107 |
| 1000+ | $0.104 |
| 2500+ | $0.102 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | D5V0S1B2LP-7BCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel28AK9127RL Cut Tape28AK9127 |
| Technical Datasheet | |
| Product Range | - |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 5.5V |
| Clamping Voltage Max | 11V |
| Diode Case Style | X1-DFN1006 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 6V |
| Maximum Breakdown Voltage | 9V |
| Peak Pulse Power Dissipation | 440W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 5.5V |
| Diode Case Style | X1-DFN1006 |
| Minimum Breakdown Voltage | 6V |
| Peak Pulse Power Dissipation | 440W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 11V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 9V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
