Print Page
Image is for illustrative purposes only. Please refer to product description.

7,925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.247 |
| 10+ | $0.155 |
| 25+ | $0.134 |
| 50+ | $0.112 |
| 100+ | $0.092 |
| 250+ | $0.081 |
| 500+ | $0.070 |
| 1000+ | $0.054 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0Q1B2LP3-7
Newark Part No.28AK9126
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max11V
Diode Case StyleX3-DFN0603
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5.5V
Diode Case Style
X3-DFN0603
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
11V
No. of Pins
2Pins
Maximum Breakdown Voltage
8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
