Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0P1B2LP3-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9123RL
Cut Tape28AK9123
Your Part Number
9,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.155 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.155 |
| 10+ | $0.106 |
| 25+ | $0.085 |
| 50+ | $0.066 |
| 100+ | $0.045 |
| 250+ | $0.044 |
| 500+ | $0.043 |
| 1000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0P1B2LP3-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9123RL
Cut Tape28AK9123
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max13V
Diode Case StyleX3-DFN0603
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5.5V
Diode Case Style
X3-DFN0603
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
13V
No. of Pins
2Pins
Maximum Breakdown Voltage
8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
