Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0M1U2S9-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel32AK9157RL
Cut Tape32AK9157
Your Part Number
11,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.285 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.285 |
| 10+ | $0.181 |
| 15+ | $0.166 |
| 25+ | $0.151 |
| 50+ | $0.133 |
| 125+ | $0.118 |
| 250+ | $0.116 |
| 500+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0M1U2S9-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel32AK9157RL
Cut Tape32AK9157
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max12V
Diode Case StyleSOD-923
No. of Pins2Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation108W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5.5V
Diode Case Style
SOD-923
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
108W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
